Filter Your Search
1 - 4 of 4 results
|
ADG222BQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
ADG222BQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | 1 | 4 | 80 dB | INDUSTRIAL | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||
|
PMADG222BQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 145 Ω | 300 ns | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
ADG222BQ/883B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |