Filter Your Search
1 - 2 of 2 results
![]() |
ADG3231BRJ-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.8 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN | 6 | not_compliant | 8542.39.00.01 | |||
![]() |
ADG3231BRJ-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.8 V | INTERFACE CIRCUIT | 1 | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | 2.8 X 2.9 MM, 1.3 MM HEIGHT, MO-178AB, SOT-23, 6 PIN | 6 | not_compliant | 8542.39.00.01 |