Filter Your Search
1 - 2 of 2 results
|
ADG3257BRQZ-REEL7
Analog Devices Inc
|
$2.0527 | No | Yes | Active | 3.3 V | 100 ps | 100 ps | 4 | 2 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | 3257 | BUS EXCHANGER | ALSO OPEARATES AT 5V VCC NOMINAL | ENABLE LOW | 3 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | ANALOG DEVICES INC | SOIC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG3257BRQZ-REEL
Analog Devices Inc
|
$2.2698 | No | Yes | Active | 3.3 V | 100 ps | 100 ps | 4 | 2 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | 3257 | BUS EXCHANGER | ALSO OPEARATES AT 5V VCC NOMINAL | ENABLE LOW | 3 | TRUE | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | ANALOG DEVICES INC | SOIC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |