Filter Your Search
1 - 10 of 19 results
|
ADG408BR
Analog Devices Inc
|
$3.6500 | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AC, SOIC-16 | 16 | R-16 | not_compliant | 8542.39.00.01 | |||||
|
ADG408BRU-REEL
Analog Devices Inc
|
$3.9364 | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | RU-16 | not_compliant | 8542.39.00.01 | ||||||
|
ADG408BRU
Analog Devices Inc
|
$4.9153 | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | RU-16 | not_compliant | 8542.39.00.01 | Analog Devices | |||||
|
ADG408BRUZ-REEL7
Analog Devices Inc
|
$5.2739 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||
|
ADG408BRUZ
Analog Devices Inc
|
$6.2661 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||
|
ADG408BRZ-REEL7
Analog Devices Inc
|
$6.3260 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||
|
ADG408BRZ
Analog Devices Inc
|
$6.4738 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | ||
|
ADG408BRUZ-REEL
Analog Devices Inc
|
$6.7462 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | 500 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||
|
ADG408BRZ-REEL
Analog Devices Inc
|
$7.3432 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AC, SOIC-16 | 16 | R-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | ||
|
ADG408BR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-012AC, SOIC-16 | 16 | unknown |