Filter Your Search
1 - 3 of 3 results
![]() |
ADG408BRU-REEL
Analog Devices Inc
|
$3.9364 | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | RU-16 | not_compliant | 8542.39.00.01 | |||
![]() |
ADG408BRU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||
![]() |
ADG408BRU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 8 | 1 | 75 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB, TSSOP-16 | 16 | RU-16 | not_compliant | 8542.39.00.01 |