Filter Your Search
1 - 2 of 2 results
|
ADG409BR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | MS-012AC, SOIC-16 | 16 | R-16 | not_compliant | 8542.39.00.01 | |||
|
ADG409BR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | CAN ALSO OPERATE WITH 12V SUPPLY | 4 | 1 | 75 dB | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |