Filter Your Search
1 - 4 of 4 results
![]() |
ADG417BNZ
Analog Devices Inc
|
$3.0055 | No | Yes | Active | 15 V | NO | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
![]() |
ADG417BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||
![]() |
ADG417BN
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||
![]() |
ADG417BNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 35 Ω | 160 ns | 100 ns | SPST | CMOS | 1 | 1 | 80 dB | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |