Filter Your Search
1 - 2 of 2 results
|
ADG419BRZ-REEL7
Analog Devices Inc
|
$3.1803 | No | Yes | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 160 ns | SPDT | CMOS | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG419BRZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 35 Ω | 160 ns | 160 ns | SPDT | CMOS | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |