Filter Your Search
1 - 2 of 2 results
![]() |
ADG419TQ
Analog Devices Inc
|
$11.4422 | No | No | Active | 15 V | NO | -15 V | 35 Ω | 145 ns | 145 ns | SPDT | CMOS | ALSO OPERATES WITH 12V NOMINAL SINGLE SUPPLY | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-8 | 8 | Q-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
ADG419TQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 35 Ω | 145 ns | 145 ns | SPDT | CMOS | ALSO OPERATES WITH 12V NOMINAL SINGLE SUPPLY | -16.5 V | -13.5 V | 1 | 1 | 80 dB | 16.5 V | 13.5 V | MILITARY | R-GDIP-T8 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-8 | 8 | unknown |