Filter Your Search
1 - 3 of 3 results
|
ADG428BPZ
Analog Devices Inc
|
$10.2101 | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG428BPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | ||||||||||
|
ADG428BPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 100 Ω | 10 Ω | 150 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |