Filter Your Search
1 - 10 of 10 results
|
ADG429TQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | LG-MAX | 4 | 1 | 75 dB | MILITARY | R-CDIP-T18 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | |||||||
|
ADG429BN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | INDUSTRIAL | R-PDIP-T18 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.865 mm | 4.48 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | ||||||||
|
ADG429BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.865 mm | 4.48 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-18 | 18 | unknown | 8542.39.00.01 | |||||||
|
ADG429BP-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ADG429BP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
ADG429BP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown | ||||||||
|
ADG429TQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 10 Ω | 225 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | LG-MAX | 4 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.34 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | 8542.39.00.01 | ||||||
|
ADG429TQ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 250 ns | 250 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | 100 µA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | CERDIP-18 | 18 | unknown | 8542.39.00.01 | |||||||||
|
ADG429TCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 10 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | MILITARY | X-XUUC-N | Not Qualified | e0 | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE | unknown | 8542.39.00.01 | |||||||||||||||||
|
ADG429BCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 100 Ω | 10 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 75 dB | INDUSTRIAL | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE | unknown | 8542.39.00.01 |