Filter Your Search
1 - 8 of 8 results
![]() |
ADG508AKN
Analog Devices Inc
|
$6.4354 | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001AB, DIP-16 | 16 | N-16 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||
![]() |
ADG508AKNZ
Analog Devices Inc
|
$6.6424 | No | Yes | Active | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001AB, DIP-16 | 16 | N-16 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||
![]() |
ADG508AKNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, MS-001AB, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
ADG508AKNZ/+
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | NO | 450 Ω | 14 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
ADG508AKN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 22.5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.07 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
PMADG508AKN
Analog Devices Inc
|
Check for Price | No | Obsolete | NO | 1 kΩ | 450 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1.5 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
ADG508AKN/+
Analog Devices Inc
|
Check for Price | No | Obsolete | NO | 450 Ω | 14 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||||
![]() |
ADG508AKN/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | 450 Ω | 14 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T16 | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.055 mm | 4.32 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown |