Filter Your Search
1 - 1 of 1 results
|
ADG509FBRNZ-REEL7
Analog Devices Inc
|
$9.0389 | No | Yes | Active | 15 V | YES | -15 V | 390 Ω | 8.1 Ω | 300 ns | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ACTIVE OVERVOLTAGE PROTECTION | -16.5 V | -13.5 V | 4 | 2 | 93 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |