Filter Your Search
1 - 10 of 26 results
|
ADG512BNZ
Analog Devices Inc
|
$4.9502 | No | Yes | Active | 5 V | NO | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG512BRZ
Analog Devices Inc
|
$7.3321 | No | Yes | Active | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | MIL-STD-883 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG512BRZ-REEL7
Analog Devices Inc
|
$7.6229 | No | Yes | Active | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG512BR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
ADG512TCHIPS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 68 dB | 5.5 V | 4.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-16 | 16 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
ADG512TQ
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | NO | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 68 dB | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | GLASS SEALED, CERDIP-16 | 16 | unknown | ||||||||||||
|
ADG512BR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | NO | 1 | 4 | 68 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
ADG512ABRZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 68 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | MIL-STD-883 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | ||||||||||
|
ADG512BRZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 68 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||
|
ADG512BCHIPS
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 68 dB | 5.5 V | 4.5 V | INDUSTRIAL | X-XUUC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-16 | 16 | unknown | 8542.39.00.01 |