Filter Your Search
1 - 1 of 1 results
|
ADG5234BRUZ-RL7
Analog Devices Inc
|
$7.8883 | No | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 290 ns | 125 ns | SPDT | CMOS | VIDEO APPLICATION | -22 V | -9 V | 1 | 4 | 75 dB | SEPARATE OUTPUT | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AC, TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |