Filter Your Search
1 - 2 of 2 results
|
ADG5404BRUZ-REEL7
Analog Devices Inc
|
$4.9945 | No | Yes | Active | 15 V | YES | -15 V | 16 Ω | 700 mΩ | 278 ns | 183 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 4 | 1 | 78 dB | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG5404BRUZ
Analog Devices Inc
|
$5.5019 | No | Yes | Active | 15 V | YES | -15 V | 16 Ω | 700 mΩ | 278 ns | 183 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 4 | 1 | 78 dB | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |