Filter Your Search
1 - 6 of 6 results
|
ADG5408BCPZ-REEL7
Analog Devices Inc
|
$4.4340 | No | Yes | Active | 15 V | YES | -15 V | 22 Ω | 800 mΩ | 242 ns | 198 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 8 | 1 | 60 dB | 130 µA | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | 16 | CP-16-17 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG5408BRUZ
Analog Devices Inc
|
$5.3589 | No | Yes | Active | 15 V | YES | -15 V | 22 Ω | 800 mΩ | 242 ns | 198 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 8 | 1 | 60 dB | 130 µA | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG5408BRUZ-REEL7
Analog Devices Inc
|
$5.5978 | No | Yes | Active | 15 V | YES | -15 V | 22 Ω | 800 mΩ | 242 ns | 198 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 8 | 1 | 60 dB | 130 µA | 22 V | 9 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG5408TCPZ-EP
Analog Devices Inc
|
$10.3367 | No | Yes | Active | 15 V | YES | -15 V | 15 Ω | 300 mΩ | 242 ns | 198 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 8 | 1 | 60 dB | 22 V | 9 V | MILITARY | S-XQCC-N16 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-17 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
ADG5408BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 22 Ω | 800 mΩ | 242 ns | 198 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 8 | 1 | 60 dB | 22 V | 9 V | AUTOMOTIVE | R-PDSO-G16 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 16 | unknown | |||||||||||
|
ADG5408TCPZ-EP-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | YES | -15 V | 15 Ω | 300 mΩ | 242 ns | 198 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -22 V | -9 V | 8 | 1 | 60 dB | 22 V | 9 V | MILITARY | S-XQCC-N16 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-17 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |