Filter Your Search
1 - 2 of 2 results
|
ADG609BRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | DIFFERENTIAL MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | -5.5 V | -4.5 V | 4 | 1 | 85 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||
|
ADG609BRU-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | -5.5 V | -4.5 V | 4 | 1 | 85 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 |