Filter Your Search
1 - 4 of 4 results
|
ADG609BRUZ-REEL7
Analog Devices Inc
|
$5.1781 | No | Yes | Active | 5 V | YES | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | 4 | 1 | 85 dB | 2 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG609BRUZ
Analog Devices Inc
|
$5.5164 | No | Yes | Active | 5 V | YES | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | -5.5 V | -4.5 V | 4 | 1 | 85 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG609BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | DIFFERENTIAL MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | -5.5 V | -4.5 V | 4 | 1 | 85 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||
|
ADG609BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 30 Ω | 2 Ω | 75 ns | 75 ns | DIFFERENTIAL MULTIPLEXER | BICMOS | OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE | 4 | 1 | 85 dB | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown |