Filter Your Search
1 - 1 of 1 results
|
ADG612WYRUZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 260 ns | 65 ns | 10 mA | SPST | CMOS | -5.5 V | NO | 1 | 4 | 65 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |