Filter Your Search
1 - 4 of 4 results
![]() |
ADG663BRU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 38 Ω | 275 ns | 120 ns | SPST | CMOS | -5.5 V | -4.5 V | NO/NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||
![]() |
ADG663BRU
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 38 Ω | 275 ns | 120 ns | SPST | CMOS | -5.5 V | -4.5 V | NO/NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||
![]() |
ADG663BRUZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 38 Ω | 275 ns | 120 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 70 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | ||||||
![]() |
ADG663BRU-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 38 Ω | 275 ns | 120 ns | SPST | CMOS | -5.5 V | -4.5 V | NO/NC | 1 | 4 | 70 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 |