Filter Your Search
1 - 2 of 2 results
|
ADG702LBRMZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | YES | 5 Ω | 1.5 Ω | 20 ns | 13 ns | SPST | CMOS | NO | 1 | 1 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | RM-8 | unknown | 8542.39.00.01 | |||
|
ADG702LBRMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5 Ω | 1.5 Ω | 20 ns | 13 ns | SPST | CMOS | 1 | 1 | 55 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, MO-187AA, MSOP-8 | 8 | unknown |