Parametric results for: ADG704BRMZ . under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: adg704brmz
Select parts from the table below to compare.
Compare
Compare
ADG704BRMZ
Analog Devices Inc
$2.0504 No Yes Active 3 V YES 8 Ω 100 mΩ 24 ns 16 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5 V SUPPLY NO 4 1 60 dB COMMON OUTPUT 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC MICRO, SOIC-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
ADG704BRMZ-REEL
Analog Devices Inc
$2.2619 No Yes Active 3 V YES 8 Ω 100 mΩ 24 ns 16 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5 V SUPPLY 4 1 60 dB 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC MICRO, SOIC-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
ADG704BRMZ-REEL7
Analog Devices Inc
$2.3658 No Yes Active 3 V YES 8 Ω 100 mΩ 24 ns 16 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5 V SUPPLY 4 1 60 dB 1 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC MICRO, SOIC-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
ADG704BRMZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 8 Ω 100 mΩ 24 ns 16 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5 V SUPPLY 4 1 60 dB 5.5 V 1.8 V INDUSTRIAL S-PDSO-G10 COMMERCIAL e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 10 unknown
ADG704BRMZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 8 Ω 100 mΩ 24 ns 16 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE WITH 5 V SUPPLY 4 1 60 dB 5.5 V 1.8 V INDUSTRIAL S-PDSO-G10 COMMERCIAL e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 10 unknown