Filter Your Search
1 - 3 of 3 results
|
ADG726BCPZ-REEL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | -2.5 V | 5.5 Ω | 300 mΩ | 37 ns | 26 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 16 | 1 | 72 dB | 20 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | 48 | unknown | 8542.39.00.01 | ||||||
|
ADG726BCPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | YES | -2.5 V | 5.5 Ω | 300 mΩ | 37 ns | 26 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 16 | 1 | 72 dB | 20 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | LFCSP-48 | 48 | compliant | 8542.39.00.01 | CP-48-1 | EAR99 | Analog Devices | ||
|
ADG726BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 5.5 Ω | 300 mΩ | 37 ns | 26 ns | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 16 | 1 | 72 dB | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N48 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown |