Filter Your Search
1 - 1 of 1 results
|
ADG731BSUZ
Analog Devices Inc
|
$9.5672 | No | Yes | Active | 2.5 V | YES | -2.5 V | 5.5 Ω | 300 mΩ | 75 ns | 75 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY | -2.75 V | -2.25 V | 32 | 1 | 72 dB | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ANALOG DEVICES INC | QFP | PLASTIC, MS-026ABC, TQFP-48 | 48 | SU-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |