Filter Your Search
1 - 2 of 2 results
|
ADG733BRQ-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.025 INCH PITCH, MO-137AB, QSOP-16 | 16 | unknown | |||||||
|
ADG733BRQ-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 1 | 3 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7526 mm | 3.9116 mm | ANALOG DEVICES INC | SSOP | 0.025 INCH PITCH, MO-137AB, QSOP-16 | 16 | not_compliant | 8542.39.00.01 |