Filter Your Search
1 - 2 of 2 results
|
ADG751ART-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | YES | 50 Ω | 19 ns | 6 ns | SPST | CMOS | SINGLE T-SWITCH | 1 | 1 | 65 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 6 PIN | 6 | RJ-6 | not_compliant | 8542.39.00.01 | |||
|
ADG751ART-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 50 Ω | 19 ns | 6 ns | SPST | CMOS | SINGLE T-SWITCH | 1 | 1 | 65 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.65 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 6 | unknown |