Filter Your Search
1 - 4 of 4 results
|
ADG787BCBZ-REEL7
Analog Devices Inc
|
$2.9200 | No | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 35 ns | 7 ns | SPDT | CMOS | 1 | 2 | 63 dB | 5.5 V | 1.8 V | OTHER | R-PBGA-B10 | Not Qualified | e1 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2 mm | 630 µm | 1.5 mm | ANALOG DEVICES INC | BGA | LEAD FREE, WLCSP-10 | 10 | CB-10-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG787BCBZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 35 ns | 7 ns | SPDT | CMOS | 1 | 2 | 63 dB | 5.5 V | 1.8 V | OTHER | R-PBGA-B10 | e1 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2 mm | 630 µm | 1.5 mm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 10 | unknown | |||||||||||
|
ADG787BCBZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 30 ns | 6 ns | SPDT | CMOS | NO/NC | 1 | 2 | 63 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | OTHER | R-XBGA-B10 | Not Qualified | e1 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2 mm | 630 µm | 1.5 mm | ANALOG DEVICES INC | BGA | LEAD FREE, WLCSP-10 | 10 | CB-10-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG787BCBZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 30 ns | 6 ns | SPDT | CMOS | 1 | 2 | 63 dB | 5.5 V | 1.8 V | OTHER | R-XBGA-B10 | e1 | 1 | 85 °C | -25 °C | 260 | 40 | 10 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2 mm | 630 µm | 1.5 mm | ROCHESTER ELECTRONICS INC | BGA | VFBGA, | 10 | unknown |