Filter Your Search
1 - 2 of 2 results
|
ADG787BCPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 30 ns | 6 ns | SPDT | CMOS | NO/NC | 1 | 2 | 63 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, LEAD FREE, LFCSP-10 | 10 | CP-10-9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG787BCPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 30 ns | 6 ns | SPDT | CMOS | 1 | 2 | 63 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XDSO-N10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | HVSON, | 10 | unknown |