Filter Your Search
1 - 2 of 2 results
|
ADG799GBCPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 5.5 Ω | 1.85 Ω | 266 ns | 260 ns | CROSS POINT SWITCH | CMOS | ALSO OPERATE AT 5V SUPPLY | 3 | 1 | 60 dB | SEPARATE OUTPUT | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | VQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24 | 24 | unknown | 8542.39.00.01 | ||||
|
ADG799GBCPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 5.5 Ω | 1.85 Ω | 266 ns | 260 ns | CROSS POINT SWITCH | CMOS | ALSO OPERATE AT 5V SUPPLY | 3 | 1 | 60 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 24 | unknown | Cross Point Switch |