Filter Your Search
1 - 7 of 7 results
|
ADG819BCBZ-REEL7
Analog Devices Inc
|
$2.4497 | No | Yes | Active | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.18 mm | 670 µm | 1.14 mm | ANALOG DEVICES INC | BGA | MICRO, CSP-6 | 6 | CB-6-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG819BCB-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-XBGA-B6 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.18 mm | 670 µm | 1.14 mm | ROCHESTER ELECTRONICS LLC | BGA | VFBGA, | 6 | unknown | |||||||||
|
ADG819BCB-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.18 mm | 670 µm | 1.14 mm | ANALOG DEVICES INC | BGA | VFBGA, BGA6,2X3,20 | 6 | unknown | 8542.39.00.01 | ||||||||
|
ADG819BCB-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.18 mm | 670 µm | 1.14 mm | ANALOG DEVICES INC | BGA | VFBGA, BGA6,2X3,20 | 6 | unknown | 8542.39.00.01 | |||||||||
|
ADG819BCB
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.18 mm | 670 µm | 1.14 mm | ANALOG DEVICES INC | BGA | VFBGA, BGA6,2X3,20 | 6 | unknown | 8542.39.00.01 | |||||||||
|
ADG819BCB-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.18 mm | 670 µm | 1.14 mm | ANALOG DEVICES INC | BGA | VFBGA, BGA6,2X3,20 | 6 | unknown | 8542.39.00.01 | ||||||||
|
ADG819BCBZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 60 ns | 16 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.18 mm | 670 µm | 1.14 mm | ANALOG DEVICES INC | BGA | VFBGA, BGA6,2X3,20 | 6 | compliant | 8542.39.00.01 |