Filter Your Search
1 - 9 of 9 results
|
ADG820BRM-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ADG820BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | |||||||
|
ADG820BRM
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
ADG820BRM-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | ||||||||
|
ADG820BRMZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | |||||
|
ADG820BRM-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ADG820BRM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | ||||||||
|
ADG820BRM-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | ||||||||
|
ADG820BRM-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | 1.4 Ω | 60 mΩ | 35 ns | 45 ns | SPDT | CMOS | 1 | 1 | 71 dB | 5.5 V | 1.8 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-8 | 8 | not_compliant | 8542.39.00.01 |