Filter Your Search
1 - 2 of 2 results
|
ADG849YKSZ-500RL7
Analog Devices Inc
|
$1.6934 | No | Yes | Active | 5 V | YES | 600 mΩ | 50 mΩ | 15 ns | 13 ns | SPDT | CMOS | 1 | 1 | 64 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-203AB, SC-70, 6 PIN | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG849YKSZ-500RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | 600 mΩ | 50 mΩ | 15 ns | 13 ns | SPDT | CMOS | 1 | 1 | 64 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 6 | unknown |