Filter Your Search
1 - 10 of 18 results
|
DPS1MX8MKN3-20CA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
DPS1MX8MKN345MA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
DPS1MX8MKN3-35MA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
DPS1MX8MKN3-25BA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
DPS1MX8MKN345CA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
DPS1MX8MKN3-30CA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
DPS1MX8MKN345IA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
DPS1MX8MKN3-35BA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
DPS1MX8MKN3-25CA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
DPS1MX8MKN3-30BA
B&B Electronics Manufacturing Company
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | ADIP | RECTANGULAR | IN-LINE, PIGGYBACK | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.2644 mm | 41.402 mm | 15.24 mm | DPAC TECHNOLOGIES CORP | DIP | ADIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |