Filter Your Search
1 - 1 of 1 results
|
ADJ51006
Panasonic Electronic Components
|
$14.9940 | Yes | Active | 6 V | 150 mW | 240 Ω | 10 A | 250 V | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 25 mA | 4.2 V | 4.2 V | 6 V | 4000VA@250VAC | 10A@250VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT | BOX | 2 FORM C | FLUX FREE SEALED | NO | SOLDER | 13 mm | 16.5 mm | 29 mm | 29mm x 13mm x 16.5mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |