Filter Your Search
1 - 10 of 15 results
|
ADM1817-5ARTZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 16 µA | +3.06V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TSSOP, TO-236 | 3 | RT-3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ADM1817-5ART-RL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 V | 5.5 V | 16 µA | +4.62,3.06V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ADM1817-5ARTZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.06V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit | ||||||||||
|
ADM1817-5AKSZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 16 µA | +3.06V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP3/6,.08 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ADM1817-5ART-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.06V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | 1 | 105 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit | ||||||||||
|
ADM1817-5AKSZ-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | +3.06V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | SC-70, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ADM1817-5ART-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.6 V | 1 V | 5.5 V | 16 µA | +3.06V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 105 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADM1817-5AKSZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 20 mA | +3.06V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | SC-70, 3 PIN | 3 | KS-3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ADM1817-5ARTZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 16 µA | +3.06V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 3 PIN | 3 | RT-3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ADM1817-5ART-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 16 µA | +4.62,3.06V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |