Filter Your Search
1 - 8 of 8 results
|
ADM202EARWZ-REEL
Analog Devices Inc
|
$1.3914 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 6 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADM202EARWZ
Analog Devices Inc
|
$1.3953 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 18 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM202EARW-REEL
Analog Devices Inc
|
$1.5140 | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 18 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADM202EARWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | unknown | |||||||||||||
|
ADM202EARW-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-013AA, SOIC-16 | 16 | unknown | |||||||||||||
|
ADM202EARW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-013AA, SOIC-16 | 16 | unknown | |||||||||||||
|
ADM202EARW
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | 10 µA | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 18 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | MS-013AA, SOIC-16 | 16 | RW-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM202EARWZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 1.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | unknown |