Filter Your Search
1 - 6 of 6 results
|
ADM232AARN-REEL7
Analog Devices Inc
|
$1.6857 | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 500 ns | 8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM232AARN-REEL
Analog Devices Inc
|
$1.6857 | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ADM232AARN
Analog Devices Inc
|
$2.1045 | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 500 ns | 8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM232AARNZ-REEL7
Analog Devices Inc
|
$2.6315 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADM232AARNZ
Analog Devices Inc
|
$2.8354 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 500 ns | 8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM232AARNZ-REEL
Analog Devices Inc
|
$3.3273 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | BICMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 500 ns | 8 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |