Filter Your Search
1 - 4 of 4 results
|
ADM233LANZ
Analog Devices Inc
|
$14.0295 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | INVERTED | 6 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MO-095AE, DIP-20 | 20 | N-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM233LANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AE, DIP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ADM233LAN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 10 V | INVERTED | 6 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | N-20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ADM233LAN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | INTERNAL CHARGE PUMP | NO | EIA-232-E; V.28 | 2 | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.51 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 |