Filter Your Search
1 - 6 of 6 results
|
ADM2485BRWZ-REEL7
Analog Devices Inc
|
$8.1460 | No | Yes | Active | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 55 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.1 V | 4 mA | 55 ns | 5.5 V | 2.7 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM2485BRWZ
Analog Devices Inc
|
$9.8495 | No | Yes | Active | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 55 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.1 V | 4 mA | 55 ns | 5.5 V | 2.7 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM2485BRWZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 55 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.1 V | 4 mA | 55 ns | 5.5 V | 2.7 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ADM2485BRWZ-REEL-RL
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 55 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 55 ns | 5.5 V | 2.7 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ADM2485BRWZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 55 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 55 ns | 5.5 V | 2.7 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | ||||||||||
|
ADM2485BRWZ-RL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 55 ns | LINE TRANSCEIVER | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER & PROFIBUS COMPLIANT | YES | EIA-485-A; TIA-485-A; ISO 8482E | 1 | 2.1 V | 4 mA | 55 ns | 5.5 V | 2.7 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |