Filter Your Search
1 - 2 of 2 results
|
ADM3067EARZ
Analog Devices Inc
|
$2.6411 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | EIA-485; TIA-485 | 1 | COMPLEMENTARY | 35 ns | 7.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-14 | 14 | R-14 | compliant | Analog Devices | ||
|
ADM3067EARZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 15 ns | LINE TRANSCEIVER | YES | EIA-485; TIA-485 | 1 | COMPLEMENTARY | 35 ns | 7.5 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-14 | 14 | R-14 | compliant | Analog Devices |