Parametric results for: ADM3251 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm3251
Select parts from the table below to compare.
Compare
Compare
ADM3251EARWZ
Analog Devices Inc
$5.1451 No Yes Active 5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER ALSO REQUIRES 3V TO 3.7V SUPPLY NO EIA-232-E; TIA-232-E; V.28 1 10 V 4 mA 145 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AC, SOIC-20 20 RW-20 compliant EAR99 8542.39.00.01 Analog Devices
ADM3251EARWZ-REEL
Analog Devices Inc
$5.3483 No Yes Active 5 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER ALSO REQUIRES 3V TO 3.7V SUPPLY NO EIA-232-E; TIA-232-E; V.28 1 10 V 4 mA 145 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AC, SOIC-20 20 RW-20 compliant EAR99 8542.39.00.01 Analog Devices