Filter Your Search
1 - 1 of 1 results
|
ADM4852ACP-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 180 ns | LINE TRANSCEIVER | CMOS | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 190 ns | 500 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LFCSP-8 | 8 | CP-8-2 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |