Filter Your Search
1 - 1 of 1 results
![]() |
ADM6316AZ48ARJZ-R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 V | 5.5 V | 20 µA | +4.8V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 |