Filter Your Search
1 - 2 of 2 results
|
ADM660AR-REEL
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 7 V | 1.5 V | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR CONVERTER | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | Switched Capacitor Converter | |||||||||
|
ADM660AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 7 V | 1.5 V | 100 mA | 4.5 mA | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR CONVERTER | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |