Filter Your Search
1 - 2 of 2 results
|
ADM660ARU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 7 V | 1.5 V | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | Switched Capacitor Converter | ||||||||
|
ADM660ARU-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 7 V | 1.5 V | 100 mA | YES | DOUBLER INVERTER | 120 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | RU-16 | EAR99 | 8542.39.00.01 |