Filter Your Search
1 - 2 of 2 results
![]() |
ADM706PANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.7 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | unknown | ||||||||||
![]() |
ADM706PANZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 2.7 V | 5.5 V | 350 µA | +2.63V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | unknown | N-8 | EAR99 | 8542.39.00.01 | Analog Devices |