Filter Your Search
1 - 2 of 2 results
|
ADM7150ARDZ-3.3-R7
Analog Devices Inc
|
$7.7137 | No | Yes | Active | 16 V | 4.5 V | 3.3 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.026367 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADM7150ARDZ-3.3
Analog Devices Inc
|
$8.0595 | No | Yes | Active | 16 V | 4.5 V | 3.3 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.026367 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | RD-8-2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |