Filter Your Search
1 - 2 of 2 results
|
ADN4696EBRZ
Analog Devices Inc
|
$3.0552 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.4 ns | LINE TRANSCEIVER | DMOS | YES | 10 µA | EIA-899; TIA-899; EIA-644; TIA-644 | 1 | 480 mV | 8 mA | 6 ns | 24 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | ||
|
ADN4696EBRZ-RL7
Analog Devices Inc
|
$3.1356 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.4 ns | LINE TRANSCEIVER | DMOS | YES | 10 µA | EIA-899; TIA-899; EIA-644; TIA-644 | 1 | 480 mV | 8 mA | 6 ns | 24 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices |