Filter Your Search
1 - 2 of 2 results
|
ADP1004
TE Connectivity
|
$2.4246 | Yes | Active | PIANO TYPE | APPROVAL: UL | 85 °C | -30 °C | THROUGH HOLE-RIGHT ANGLE | BOX; TUBE | NO | 8.15 mm | 6 mm | 27.38 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | WHITE | 0.083 inch | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | 1 A | 100 mA | 0.1A@24VDC | 0.05 mΩ | 24 V | 300VAC V | 1000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | 10 | 10 | 20 | SPST | PIANO DIP SWITCH | 0.157 inch | COPPER ALLOY | WIRE | ||||||||||||
|
ADP.100
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 250 V | 100 mA | TIME LAG | ELECTRIC FUSE | 5 s | 35 A | N/S | 125 °C | -55 °C | THROUGH HOLE | BOX | NO | PIN WIRE | 33 mm | 7 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |